Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 50V 47µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.
Capacitance | 47µF |
---|---|
Dimensions | 6.3 x 11.2mm |
Material | Aluminium |
Operating Temperature | -55 to +105°C |
Pitch | 2.5mm |
Tolerance | 20% |
Type | Radial aluminium electrolytic |
Voltage | 50V |
To use this facility please Sign In.
Sign In