Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Prowave 400ST160 40KHz Aluminium Ultrasonic transmitter open type

Standard range
Order Code:  

35-0180

 
Brand: Prowave MPN: 400ST160
Qty Unit Price (Ex VAT)
1+ £2.57
25+ £2.28
100+ £2.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,089 in stock, despatched same dayAdditional 1,000 due on 11/12/2024

This ultrasonic ceramic transducer is an open type transmitter that come in a robust aluminium housing. Applications include remote control, data transmission, Doppler motion detectors, robotics, intruder alarms, energy saving devices, etc.

A matched receiver is also available, see 35-0175.


  • 40kHz Centre frequency
  • High sensitivity receiver -61dB
  • Excellent durability
  • High stability
Operating Voltage 20V
Range N/A
Sound Frequency 40kHz

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 February 2018 Question by: Rapid Customer | Product code: 35-0180
Q. Can this be used just to detect an ultrasonic signal of 40kHz?
A. Hi David, thank you for your question. 35-0180 is a transmitter; this can only send the signal. To receive a signal then you need the receiver - 35-0175. 40kHz is within the range of the above receiver.


24 February 2012 Question by: Rapid Customer | Product code: 35-0180
Q. Would this be suitable as part of a Bat detector circuit? Bats emit Ultrasonic noises upto 99Khz but many are 25Khz - 60 Khz.
A. The bandwidth for this product is only 2KHz so in reality 38KHz to 42KHZ which is quite narrow for your purposes, I would also have doubts regarding its sensitivity to the level of reception from the bats. I'm afraid we can't offer anything which would be ideal for you.

Reviews


Be the first to submit a review

Trustpilot