Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-7114QWC-D 5mm White LED 3200mcd

Order Code:  

55-1640

 
Brand: Kingbright MPN: L-7114QWC-D PCB Symbol, Footprint or 3D Model

Discontinued


This T1 3/4 (5mm) 3.5V 3200mcd white LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Dominant Wavelength 0.34/0.35nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3200mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 3.5V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Excellent !

Reviewed by: Mr Mark Trayner - 11 March 2016
Used these recently to replace poor quality LED's in a desk lamp. Much brighter than original and quality of light seems better


Trustpilot