Comatec TBD2/012.12/F5 12W Din Rail Transformer 230VAC 12VAC 1A

Order Code:

64-8817

Brand: Comatec MPN: TBD2/012.12/F5 EAN-13: 4016138515169

Discontinued


A 12V AC 12VA transformer designed for DIN rail mounting.
  • Output current 1A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Input Voltage 230V
No. of Outputs 1
Output Current 1A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot