Diotec SB150 Schottky Barrier Rectifier Diode 50V 1A DO-15

Standard range
Order Code:

64-9020

Brand: Diotec MPN: SB150 EAN-13: 2050001730978
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 40V 50V 100V
Qty Unit Price (Ex VAT)
50+ £0.030
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
606 in Stock, despatched in 4 days

A 50V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package DO-15
Peak Forward Current 40A
Peak Reverse Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot