Diotec SB190 Schottky Barrier Rectifier Diode 90V 1A DO-15

Order Code:

64-9022

Brand: Diotec MPN: SB190

Discontinued


A 90V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package DO-15
Peak Forward Current 40A
Peak Reverse Voltage 90V

Reviews


Be the first to submit a review

Trustpilot