Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec SB320 Schottky Barrier Rectifier Diode 20V 3A DO-201

Order Code:  

64-9024

 
Brand: Diotec MPN: SB320 PCB Symbol, Footprint or 3D Model

Discontinued


A 20V 3A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 87A
Peak Reverse Voltage 20V

Reviews


Be the first to submit a review

Trustpilot