Diotec FR1J Fast Switching Rectifier Diode 600V 1A SMD DO-214AC

Order Code:

64-9069

Brand: Diotec MPN: FR1J

Discontinued


A 600V 1A fast switching rectifier diode with a surface mounting SMA case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Rectified Output Current 1A
Case SMA
Device FR1J
Forward Voltage 1.3V
Peak Reverse Voltage 600V
Thermal Resistance 70°C/W

Reviews


Be the first to submit a review

Trustpilot