Diotec KT20A120 Rectifier Diode Reverse Polarity 120V 20A TO-220AC

Standard range
Order Code:

64-9101

Brand: Diotec MPN: KT20A120 EAN-13: 2050001730589
  • Quickly find another product in this range by Device:

    KT20A120 KT20K120
Qty Unit Price (Ex VAT)
5+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,219 available to back orderBack-order availability date - 07/02/2025

A 120V 20A Protectifier silicon rectifier diode that features low forward losses and overvoltage protection. The diode has reverse polarity, where the anode is the tab. Also has high reverse pulse power capability and comes in a TO-220AC package.


  • Power dissipation 25W
  • ESD rating 20kV
  • Low thermal resistance
  • UL 94V-0
Average Rectified Output Current 20A
Case TO-220AC
Device KT20A120
Forward Voltage 0.98V
Peak Reverse Voltage 120V
Thermal Resistance 1.5°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot