Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec P1000A Rectifier Diode 50V 10A P600

Standard range
Order Code:  

64-9103

 
Brand: Diotec MPN: P1000A
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
10+ £0.404
100+ £0.337
250+ £0.294

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,764 available to back orderBack-order availability date - 04/12/2024

A 50V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 10A
Case P600
Device P1000A
Forward Voltage 1.05V
Peak Reverse Voltage 50V
Thermal Resistance 14°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot