Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec P1000S Rectifier Diode 1200V 10A P600

Order Code:  

64-9110

 
Brand: Diotec MPN: P1000S PCB Symbol, Footprint or 3D Model

Discontinued


A 1200V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 10A
Case P600
Device P1000S
Forward Voltage 1.05V
Peak Reverse Voltage 1200V
Thermal Resistance 14°C/W

Reviews


Be the first to submit a review

Trustpilot