Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec P2500M Rectifier Diode 1000V 25A P600

Standard range
Order Code:  

64-9113

 
Brand: Diotec MPN: P2500M
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.549
100+ £0.484
250+ £0.467

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,878 available to back orderBack-order availability date - 14/11/2024

A 1000V 25A silicon rectifier diode from the P2500 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 25A
Case P600
Device P2500M
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Thermal Resistance 4°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot