Diotec S1A Rectifier Diode 50V 1A SMD DO-214AC

Order Code:

64-9117

Brand: Diotec MPN: S1A

Discontinued


A 50V 1A silicon rectifier diode with a surface mounting SMA case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Average Rectified Output Current 1A
Case SMA
Device S1A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Thermal Resistance 70°C/W

Reviews


Be the first to submit a review

Trustpilot