Diotec S1K Rectifier Diode 800V 1A SMD DO-214AC

Standard range
Order Code:

64-9120

Brand: Diotec MPN: S1K
Qty Unit Price (Ex VAT)
100+ £0.0204
300+ £0.0174
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,562 available to back order310 due on 04/02/2025

A 800V 1A silicon rectifier diode with a surface mounting SMA case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Average Rectified Output Current 1A
Case SMA
Device S1K
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Thermal Resistance 70°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot