Diotec Z1SMA20 Zener Diode 20V 1W SMD DO-214AC

Order Code:

64-9140

Brand: Diotec MPN: Z1SMA20

Discontinued


A 20V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMA
Power Dissipation 1W
Zener Voltage 20V

Reviews


Be the first to submit a review

Trustpilot