Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric RXM4AB2B7 4PDT Miniature Relay with LED 24VAC 6A

Order Code:  

64-9813

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: RXM4AB2B7 Copy to clipboard EAN-13: 3389119403801
 Report an error

Discontinued

A 24V AC 4PDT relay from the Schneider Electric Zelio RXM series. This miniature plug-in relay has 4x changeover contacts and is ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 6A
  • Status LED
  • Lockable test button
  • Easy installation and maintenance
  • Standards IEC, UL, CSA
  • Dimensions 27 x 21 x 40mm
Coil Current 1.2VA
Coil Resistance 180Ω
Coil Voltage (AC) 24V
Contact Configuration 4PDT
Height 27mm
Length 40mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 6A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Switching Power 1500VA
Width 21mm

Reviews


Be the first to submit a review