Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 5V 10W reed relay from the Pickering Reed Relays 119 Series. The relay comes in a very small micro-SIL package and the device is intended for use with voltages much higher than standard small SIL relays. Constructed using a vacuumed, sputtered ruthenium reed switch which also has superb low level performance, making it ideal for use where a wide range of signals are involved.
The extremely small footprint takes up a minimum amount of board area, making the relay ideal for very high density designs. The relay has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.
Ideal for cable testers, mixed signal testers or other applications that require high voltage capability.
Coil Resistance | 200Ω |
---|---|
Coil Voltage (DC) | 5V |
Contact Configuration | 1A |
Height | 6.6mm |
Length | 15.1mm |
Mounting Type | PCB |
Operating Temperature | -20 to +85°C |
Switching Power | 10W |
Switching Voltage Max (AC) | 1000V |
Switching Voltage Max (DC) | 1000V |
Width | 3.7mm |
Switching Current Max | 0.7A |