Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This ST HCF4013B Dual D-Type Flip Flop IC is available in a DIL-14 package. A part of the CMOS 4000 range. Consists of two identical independent data type flip-flops, each flip-flop has independent data, set, reset and clock inputs and Q and Q outputs. This device can be used for shift register applications.
Logic IC Base Number | 4013 |
---|---|
Logic IC Function | Dual D-Type Flip Flop |
Operating Temperature Range | -55 to +125°C |
Package/Case | DIL-14 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In