Texas Instruments CD4026BE Decade Counter 7seg Out

Standard range
Order Code:

83-0359

Brand: Texas Instruments MPN: CD4026BE
Qty Unit Price (Ex VAT)
5+ £0.770
25+ £0.660
100+ £0.553
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,480 in stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments CD4026BE decade counter/divider with 7-segment display output IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Decade counter with 7-segment display driver
  • 3 to 18VDC supply voltage
  • 100ns propagation delay
  • 0.5w power
  • DIL-16
  • -55°c to +125°C operating temperature
Logic IC Base Number 4026
Logic IC Function Decade Counter / Divider
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 21, 2012 Question by: Rapid Customer | Product code: 83-0359
Q. How would you manually reset the 4026 with a counter?
A. Hi Jack. Thank you for your question. An input switch would need to be added to the reset pin.


Sunday, November 27, 2011 Question by: Rapid Customer | Product code: 83-0359
Q. will thw 4026 drive both common anode and common cathode displays? Whats the out put current per segment with fig 8 displayed?
A. This product is designed to run the common cathode displays but it can be set up to run a common anode. Unfortunately we do not have the information on how to do this as it does require some modification. Power output per pin 1Ma at 4.5 volts and 4Ma at 9volts

Reviews


Fantastic service!

Reviewed by: Christopher Brazier - Wednesday, March 26, 2014
the chip was arrived in perfectly protected packaging and in quick time - which was good as I needed it straight away for my college coursework. As a result the chip was put straight to use without any flaws completing my project. I'll defiantly use Rapid online again, and my college will continue to use this service.


Trustpilot