Texas Instruments CD4510BE BCD Up Down Counter

Standard range
Order Code:

83-0442

Brand: Texas Instruments MPN: CD4510BE
Qty Unit Price (Ex VAT)
5+ £0.839
25+ £0.703
100+ £0.464
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
284 in stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments CD4510B BCD presettable up/down counter IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4510B contains four synchronously clocked d-type flip-flops connected as counters, medium speed operation, synchronous internal carry propagation, reset and preset capability, standard symmetrical output characteristics.


BCD presettable up/down counter BCD Presettable Up / Down Counter IC, CD4000 Family, 4510 Base Number, 3 to 18V Supply Voltage, 75ns Propagation Delay, 0.5W Power, 16-DIP, -55°C to +125°C,
Logic IC Base Number 4510
Logic IC Function BCD Presettable Up / Down Counter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot