Texas Instruments CD40106BE Hex Schmitt Trigger

Standard range
Order Code:

83-0482

Brand: Texas Instruments MPN: CD40106BE
Qty Unit Price (Ex VAT)
5+ £0.584
25+ £0.432
100+ £0.328
500+ £0.279
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,200 in stock, despatched same dayAdditional quantity lead time 14 days

This ST CD40106B hex Schmitt trigger IC is available in a DIL-14 package. A part of the CMOS 4000 range. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive and negative going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH).


  • Hex Schmitt trigger
  • 3 to 20VDC supply voltage
  • 60ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature

Logic IC Base Number 40106
Logic IC Function Hex Schmitt Trigger
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot