Seaward 403A955 PrimeTest 250+ Elements Bundle

Order Code:

90-4329

Brand: Seaward MPN: 403A955

Discontinued


The Seaward 403A955 PrimeTest 250+ PAT Tester, Plus Elements Bundle contains PATGuard Elements software, Online PAT training course and exam, Pass and Fail labels, Carry Case and more.

The PrimeTest 250+ is a compact battery powered PAT Tester complete with comprehensive portable appliance tests and an internal memory capable of storing 999 test records with a time stamp. The tester can also print PASS and FAIL Labels with the Test 'n' Tag Pro printer (not included) with no set up.

This PrimeTest 250+ is also supplied as standard with a Seaward data logger program, which allows you to press one button and download via USB to a PC, date stamped test results for traceability. It is compatible with Seaward's PATGuard 3 Software which has become an industry standard for creating dynamic client reports.

All the buttons are clearly labelled and within reach for one-handed operation. The tester also continues to satisfy all the requirements set by the current IET code of Practice.

The PrimeTest 250+ is compact yet powerful, with the ability to carry out Earth Continuity and Insulations tests along with mains powered tests such as Earth Leakage, Protective Conductive Current and RCD Trip Time testing using the supplied mains lead. All these tests are now required by the current IET legislation. The tester's abilities extend with the ability to test 3-Phase appliances using the optional TPA 3-Phase Adaptors one of the only battery powered testers on the market flexible enough to contain this test range.

What's in the Box?

  • Seaward PrimeTest 250+
  • PATGuard Elements software
  • Datalogger software
  • 0.5m extension adaptor
  • Earth lead with probe and clip
  • Mains lead
  • 6x AA batteries
  • USB download lead
  • Carry case
  • Online PAT training course and exam
  • 1000 Pass labels
  • 100 Fail labels
  • PrimeTest Checkbox
  • Cloverleaf adaptor
  • Guide to PAT testing
  • PAT logbook
  • Operating instructions


  • Plug and print - easy label printing with no setup (printer not included)
  • Date stamped results for full traceability
  • Single key save
  • Single key download
  • Download software included
  • Store 999 appliance records
  • Industry standard download format
  • Comprehensive range of electrical tests
  • Test 3 phase appliances
  • Manufacturer's part: Seaward 403A955

Which Seaward PAT tester is best for you? Help me decide


Type PAT tester
Customisable Test Groups No
Keypad None
On-board Memory Yes
Power Source Mains/battery

Reviews


Be the first to submit a review

Trustpilot