Seaward Apollo 500+ Series PAT Testers

Seaward Brand: Seaward
<P>The <STRONG>Apollo 500+</STRONG> from <STRONG>Seaward </STRONG>performs all the functions of the Apollo 400+ - and more besides. In addition to PAT testing, the <STRONG>Apollo 500+</STRONG> can be configured to record tests and inspections of non-electrical appliances such as ladders, safety doors and first aid kits. It is ideal for use in education facilities with a mid to high volume testing requirement.</P><P>The <STRONG>Apollo 500+</STRONG> features a comprehensive range of electrical safety tests to ensure compliance with the IET 4th Edition Code of Practice. Data management is easy using remote data transfer and USB upload/download and a memory stores up to 10,000 complete test sets.</P><P>Despite its large suite of functions the <STRONG>Apollo 500+</STRONG> is surprisingly small, and sits comfortably in the hands while testing. It is fully suitable for use in performing earth continuity testing, 3 phase testing, point to point testing on fixed appliances, RCD testing and suitable for use on IT equipment, the tester also performs other common required PAT testing procedures such as insulation resistance, IEC lead testing, protective conductor current/load, touch current, load power/current, alternative leakage current and power socket testing with just a few button presses. </P><P>It has a full <STRONG>QWERTY</STRONG> keypad integrated directly into the device, five function buttons for easy access to the various functions of the device and a large size high definition colour display makes it easy to perform and track all tests (as well as reviewing stored information).</P><P>Overall, the Apollo 500 is a great value plug and play PAT tester with a comprehensive range of tests and advanced data transfer and storage features.</P><P>You can streamline the testing process further by adding a compatible label printer and barcode scanner. These are available as part of the Apollo 500+ Pro Kit (available as Rapid part <STRONG><U><a href="https://www.rapidonline.com/90-4375">90-4375</a></U></STRONG>) and Apollo 500+ Elite Kit (available as Rapid part <STRONG><U><a href="https://www.rapidonline.com/90-4376">90-4376</a></U></STRONG>). PATGuard 3 software is also available separately.</P><P>The Apollo+ range represents a step up from other portable testers with improved functionality and a range of accessories, including an interchangeable external rechargeable battery pack. This minimises downtime when testing a large number of appliances in one day.</P><P>To find out about the differences between<STRONG> Seaward's </STRONG>Apollo range and the Apollo+ series watch the video below.</P><P><IFRAME height=315 src="https://www.youtube.com/embed/crzrncOnCko?rel=0" frameBorder=0 width=560 allowfullscreen allow="accelerometer; autoplay; encrypted-media; gyroscope; picture-in-picture"></IFRAME></P>
  • Stores up to 10000 appliance records
  • QWERTY keyboard
  • Ability to use QR codes to upload data for re-testing saves up to 40% on test times
  • Up to 100 user configurable electrical test/visual inspection sequences
  • Downloads detailed test results to a PC
  • Built-in electrical risk assessment tool with suggested retest calculator
  • High definition colour display
  • Remote data transfer from field to office
  • Bluetooth connectivity
  • User tests for non-electrical tests and inspections
  • Point to point measurement
  • Low current earth continuity test guaranteeing accurate measurement
  • British made
  • Full technical support
What's in the Box? Seaward Apollo 500; Apollo checkbox; 2x test leads and probes with crocodile clips; 0.5m IEC lead; mains power lead; USB download cable; 30 day free trial of PATGuard 3 software; quick start guide; carry case; UKAS calibration certificate.
Description Image Product Buy Qty Pricing (Ex VAT) Type Customisable Test Groups Keypad On-board Memory Power Source
Seaward 380A928 Apollo 500+ PAT Tester
Seaward 380A928 Apollo 500+ PAT Tester
Extended range
Order code: 90-4374
MPN: 380A928

Available to back orderBack-order availability date - 23/03/2025
1+ £1369.56
PAT tester Yes QWERTY Yes Mains/battery
Seaward 380A9896 Apollo 500+ PAT Tester Pro Kit
Seaward 380A9896 Apollo 500+ PAT Tester Pro Kit
Extended range
Order code: 90-4375
MPN: 380A9896

Available to back orderBack-order availability date - 23/03/2025
1+ £2374.66
Accessory kit Yes QWERTY Yes Mains/battery
Seaward 380A9899 Apollo 500+ PAT Tester Elite Kit
Seaward 380A9899 Apollo 500+ PAT Tester Elite Kit
Extended range
Order code: 90-4376
MPN: 380A9899

Available to back orderBack-order availability date - 23/03/2025
1+ £2944.74
Accessory kit Yes QWERTY Yes Mains/battery
Order code90-437190-437490-4377
TypeApollo 400+Apollo 500+Apollo 600+
HandheldYesYesYes
PowerMains/batteryMains/batteryMains/battery
Colour screenYesYesYes
KeyboardQWERTYQWERTYQWERTY
Internal memoryUp to 2000 recordsUp to 10000 recordsUp to 50000 records, 2000 photos
Scanner/printer compatibleYesYesYes
Password controlled accountsNoYesYes
Multiple user account levelsNoYesYes
Clone facilityNoYesYes
Checkbox as standardNoYesYes
Auto increment asset IDNoYesYes
Custom menu set-up optionNoYesYes
Comprehensive electrical test featuresYesYesYes
Point to point measurementAccessory requiredYesYes
User configurable sequences25100100
User set locations50100100
Risk-based retest calculatorNoYesYes
User definable comment lines044
Configurable workplace checklistsNoYesYes
On-board cameraNoNoYes
Universal risk assessmentNoNoYes
Health and safety certificatesNoNoYes
Barcode scanner connectivityYesYesYes
QR scanner connectivityNoYesYes
RFID reader connectivityNoNoYes
Print pass/fail labels with barcodeYesYesYes
Print pass/fail labels with QR codeNoYesYes
Available printed label formats666
Download to PC via USB cableYesYesYes
Data transfer via USB flash driveNoNoYes
Filter results to downloadYesYesYes
Upload previous results for retestNoYesYes
Test functions
Accurate earth continuity circuitYesYesYes
Mains supply checkYesYesYes
IEC lead testYesYesYes
Earth test lead nullYesYesYes
Earth continuity200mA200mA200mA
Insulation resistance250V/500V250V/500V250V/500V
PE conductor current230V only230V only230V only
Touch current230V only230V only230V only
Alternative substitute leakageYesYesYes
RCD testYesYesYes
3 phase leakageRequires adaptorRequires adaptorRequires adaptor
Point-to-pont testingRequires accessoryYesYes
Manufacturer's part no.380A930380A928380A926


Trustpilot