Christmas Opening Hours and Delivery Dates here

Seaward PrimeTest 100

Seaward Brand: Seaward

The PrimeTest 100 is a functional and diverse manual PAT tester. Featuring three operational modes, it is an ideal choice for those looking for an easy to use, electrical safety tester. Simply pushing a button will give you the option of PAT Test mode: Class I and II, IEC Lead test mode or Power Socket mode.

A large LCD display shows the test results values as well as a PASS or FAIL indication. It is battery powered and lightweight to enable quick and efficient portable appliance testing.

  • Simple to use PAT tester with actual test readings
  • Battery powered
  • Easy to use
  • Class I, Class II, IEC lead and mains socket modes
  • Please note: PrimeTest 100 does not have a backlight
Description Image Product Buy Pricing (Ex VAT) Type Customisable Test Groups Legend Keypad Quantity On-board Memory Power Source
Seaward 344A910 PrimeTest 100 PAT Tester
Seaward 344A910 PrimeTest 100 PAT Tester
Standard range
Order code: 90-4200
MPN: 344A910

1 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £456.29
Price per unit Ex VAT
PAT tester No None No Battery
Seaward 71G082 PrimeTest Carry Case
Seaward 71G082 PrimeTest Carry Case
Extended range
Order code: 90-4203
MPN: 71G082

Available to back orderBack-order availability date - 15/01/2026
1+ £30.66
Price per unit Ex VAT
Carry case None 1
Seaward 347A002 Earth Lead
Seaward 347A002 Earth Lead
Extended range
Order code: 90-4204
MPN: 347A002

Available to back orderBack-order availability date - 15/01/2026
1+ £28.84
Price per unit Ex VAT
Earth cable
Seaward 270A076 230V/115V Adaptor
Seaward 270A076 230V/115V Adaptor
Order code: 90-4205
MPN: 270A076
1+ £12.48
Price per unit Ex VAT
Adaptor
PAT Test
Earth continuity
Test current± 200mA DC
Display range0.00Ω to 19.99Ω
Pass Value0.20Ω
Insulation resistance
Test voltages500V DC
Display range0.20MΩ to 19.99MΩ
Pass value2MΩ Class II
IEC Lead test
Tests performedEarth continuity
Insulation resistance
Live/neutral checks for o/c, s/c and crossed
Equivalent leakage class I
Test voltages40V AC Nominal
Display range0.10mA to 19.99mA
Pass Value0.75mA
Equivalent leakage class II
Test voltages40V AC Nominal
Display range0.10mA to 19.99mA
Pass Value0.25mA
Power socket test
Input voltage range230V +10%, -15% AC
IndicatorsPhase to Earth voltage
Phase to neutral voltage
Neutral to Earth
Weight and dimensions
Weight11(W) x 5.5(D) 27(L)cm
Dimensions800g
Power source
Power source6x AA type disposable batteries


Trustpilot