Seeed 101020051 Grove - 3-Axis Analog Accelerometer 3.3 or 5V

Order Code:

75-0439

Brand: Seeed Studio MPN: 101020051 UPC-12: 841454108894

Discontinued


The Grove 3-axis Analog Accelerometer from Seeed Studio measures acceleration up to ±3g with very low-power consumption. Whilst this board is designed on a Grove format board it doesn't have a Grove connector to accommodate the 3 x analogue outputs from the accelerometer. However, the board format allows it to be used alongside other Grove boards.


  • Wide power range 3 to 5V DC
  • Grove module
  • 3-axis sensing
  • Small, low-profile package: 4×4×1.45mm LFCSP
  • Low power 350µA at 3V (typical)
  • High sensitivity
  • 10,000 g shock survival

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

Reviews


Be the first to submit a review

Trustpilot