Seeed 101020212 Grove - Temperature&Humidity Sensor (SHT31)

Extended range
Order Code:

75-0970

Brand: Seeed Studio MPN: 101020212
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 101020212 Grove - Temperature & Humidity Sensor (SHT31) has a high-accuracy humidity sensor, it can acquire the relative humidity at only ±2% error. It also features excellent performance in terms of temperature measurement, you can use it in some extreme conditions, like -40 degrees or 125 degrees, and it still keeps an accuracy of ±0.3 degrees.
  • High accuracy: ±0.3 °C accuracy for temperature and ±2% for humidity
  • Easy-to-use Grove Compatible Interface
  • Dimensions: 89mm x140mm x7.5mm
  • Weight: G.W 10g
  • Battery: Excluded
  • Supply Voltage:5V or 3.3V
  • Current Consumption: 100 uA
  • Temperature Measurement Range: -40°C to 125°C
  • Accuracy: ±0.3
  • Humidity Accuracy: ±2%
  • Communication Interface: I2C
Type Grove - Humidity & Temperature Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot