Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Seeed 101020252 Grove - IMU 10DOF v2.0

Order Code:  

75-0962

  Copy to clipboard
Brand: Seeed Studio  Copy to clipboard MPN: 101020252 Copy to clipboard
 Report an error

Discontinued

Seeed 101020252 Grove - IMU 10DOF v2.0 is based on MPU-9250 and BMP280.MPU-9250 is a 9-axis motion tracking device which combines a 3-axis gyroscope, 3-axis accelerometer, 3-axis magnetometer and a Digital Motion Processor (DMP) in a 3*3*1mm package.

IMU stands for Inertial Measurement Unit is defined as a 9-axis sensor that measures orientation, velocity, and gravitational forces by combining Accelerometer, Gyroscope, and Magnetometer into one. IMUs typically come in large packages, but with recent developments like MEMS technology, they are now more commonly seen as miniaturised sensors designed for easy integration with Arduino or other microcontrollers


  • Input Voltage: 5V/3.3V
  • Working Current: 6mA
  • Working Temperature:-40 – 85℃
  • Size: 20*40mm
  • Weight: 3g
  • Programmable interrupt
Type Grove - Motion Sensor

Reviews


Be the first to submit a review

Trustpilot