Christmas Opening Hours and Delivery Dates here

Seeed 102030002 LinkIt ONE IoT Dev Board GSM, GPRS, Wi-Fi, Bluetooth & GPS

Order Code:

75-0387

Brand: Seeed Studio MPN: 102030002 UPC-12: 841454106326

Discontinued


The LinkIt ONE IoT Development board from Seeed Studio has a host of wireless interfaces including Wi-Fi, Bluetooth, GSM and GPRS. Based around a 32-bit ARM7 EJ-S running at 260MHz, this small board packs in a lot of functionality. The list includes 16Mbytes of Flash, 4Mbytes of RAM, 16 digital IO, 4 analog IO, 2 PWM, plus I2C, SPI and a serial UART. For expansion, the board supports Arduino UNO shields and Seeed's own Grove modules. Last but not least the LinkIt ONE is programmable via USB and has an SD card slot (up to 32Gbytes). Designed for Internet of Things or Wearables projects but suitable for a wide range of other applications.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit www.seeedstudio.com.


  • Uses the leading SoC for wearables MT2502
  • High performance Wi-Fi (MT5931)
  • Positioning using GPS, GLONASS, Galileo and others
  • Aerials included


Type MCU board

Trustpilot