Seeed 104020113 Grove - 16 x 2 LCD (Black on Yellow)

Standard range
Order Code:

75-1088

Brand: Seeed Studio MPN: 104020113
  • Quickly find another product in this range by Type:

    Grove - 16 x 2 LCD Black on Red Grove - 16 x 2 LCD White on Blue Grove - LCD 16 x 2 Black on Yellow
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 104020113 Grove - 16 x 2 LCD (Black on Yellow) is a I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment. This high quality display panel accommodates a large number of characters; the display construction is 16 Characters * 2 Lines. It supports multiple languages including English, Japanese and Greek alphabet.
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • Dimensions: 40mm x80mm x13mm
  • Weight: G.W 42.9g
  • Battery: Excluded
  • Operating Voltage: 3.3V / 5V
  • Operating temperature: 0 to 50℃
  • Storage temperature: -10 to 60℃
  • Driving method: 1/16 duty, ⅕ bias
  • Interface: I2C
  • I2C Address: 0X3E
Type Grove - LCD 16 x 2 Black on Yellow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot