We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The ARDX Starter Kit for Arduino from Seeed Studio is a great learning resource with components to build 13 different projects. Seeed's web-site has instructions on how to build the projects, arranged as a series of lessons, which introduce you to every aspect of the ARDX kit. They range from the usual blinking an LED through to using the Piezo sensor to detect vibration. Take the lessons at your own pace and feel free to branch out on your own at any stage if you get sudden inspiration. The great thing about this kit is that it comes complete with a set of paper circuit templates that you lay over the breadboard and push the components through. These take away all the worry of wiring the project incorrectly, you will be able to get the projects working.
Learning resources online
Emphasis on fun, informal learning
Arduino UNO R3 included
Innovative circuit templates simplifies building the projects
Supplied in a handy storage box
Kit contains:
1x Arduino UNO R3
75x Premium jumper wires
1x Type B USB cable
1x 9V battery clip
1x 5mm diffused RGB LED
1x Piezo Sensor - Minisensor 100
10x 5mm red LEDs
10x 5mm green LEDs
1x 10mm blue LED
1x Toy DC motor
1x 9g High Sensitive Mini sensor
1x 74HC595
1x Buzzer
1x 1M resistor
2x Pushbuttons
1x Potentiometer (10K)
1x Light sensor (5528)
1x TMP36
1x Relay (5v,3A/120VAC)
2x P2N2222A
25x 560 Ohm resistors
3x 2.2k Ohm resistors
3x 10k Ohm resistors
1x 220uf capacitor
2x 1N4001
1x Breadboard
1x Male pin header
4x Plastic rivet
1x Acrylic holder
4x Rubber bumpers
13x Colour breadboard layout sheets
1x Full colour printed Experimenter’s Guide
Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit this product's page.