Sellotape 1445182 Sticky Loop Strip 25mm x 12m

Order Code:

87-7202

Brand: Sellotape MPN: 1445182 EAN-13: 5010305050988
  • Country of Origin: China

Discontinued


Convenient Sticky Loop Fastener Strips from Sellotape can be reused thousands of times without loss of grip.


  • Permanent self-adhesive backing
  • Hooks and loops available separately
  • Quick and easy to use
  • 25mm width
  • Supplied in boxes of 12m
Colour White
Hook or Loop Loop
Length 12m
Shape Strip
Width / Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot