Site: Industry
Currency: GBP    
Sellotape 2901617 Sellotape On-Hand Refill 18mm x 15m Clear (Pack 2)

Sellotape 2901617 Sellotape On-Hand Refill 18mm x 15m Clear (Pack 2)

Sellotape
Standard range
Order Code:

97-1286

Brand: Sellotape MPN: 2901617 EAN-13: 5010305056430
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Sellotape On-Hand Dispenser has an innovative design which leaves both hands free to wrap up gifts and presents. The dispenser uses Sellotape Super Clear for a premium finish.

This pack of refills contains:

2 x Sellotape Super Clear Refills 18mm x 15m.


Type Tape
Colour/Pattern Clear
Length 15m
Material Polypropylene
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C