Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sennheiser CX 1.00 In-Ear Ear-Bud, White

Order Code:  

61-2204

  Copy to clipboard
Brand: Sennheiser  Copy to clipboard MPN: 506084 Copy to clipboard EAN-13: 4044155095982
  • Country of Origin:
 Report an error

Discontinued

These white in-ear earphones from Sennheiser are ideal for boosting your sound, offering amazing detailed sound reproduction and enhanced bass response in an incredibly small package. The in-ear design reduces ambient noise to a minimum, while the included set of ear-adaptors guarantees an individualised fit with four sizes (XS, S, M, L) to choose from.
  • Earphones with detailed sound and enhanced bass
  • Optimum fit in the ear canals and high attenuation of ambient noise
  • Elliptical, tangle-free cable
  • Convenient carry case included
  • Cable length: 1.2m
  • Colour: Black
  • Weight: 10g
  • Manufacturer's part 506084
Type In ear
Colour White
Cable Length 1.2m
Frequency Range 17 to 20000Hz
Impedance 28Ω

Reviews


Be the first to submit a review