Sennheiser Hd 449 Hi-Fi Headphones

Order Code:

60-3955

Brand: Sennheiser MPN: Hd 449 EAN-13: 4044155043495
  • Country of Origin:

Discontinued


These HD Hi-Fi headphones from Sennheiser are ideal for use at home or while travelling, as their excellent, natural stereo sound remains crystal clear in all environments. Due to the ergonomic design, the headphones fit snugly over the ears and provide ultimate wearing comfort. Other features include: powerful neodymium magnets with lightweight membranes and an enclosed, circumaural design.
  • Natural stereo sound
  • Ergonomically designed for comfortable fit
  • Gold-plated plugs and 6.3mm stereo adaptor
  • Frequency range: 16-24000Hz
  • Impedance: 32 Ω
  • SPL: 114dB
  • Connection: 3.5/6.3mm jack
  • Cable length: 1.5m
  • Weight: 196g
  • Manufacturer's part Hd 449

Supplied with: 1.6m extension cable and carrying pouch.
Type Over ear open back
Cable Length 1.5m
Colour Black
Frequency Range 16 to 24000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot