Sennheiser HDR 120 II Wireless Hi-Fi Headphones Black

Order Code:

60-4026

Brand: Sennheiser MPN: 009930 EAN-13: 4012418099305
  • Country of Origin:

Discontinued


These black wireless hi-fi headphones from Sennheiser are an additional headset for wireless headphone systems RS 115, RS 117, RS 119, RS 119-II, RS 120, RS 120-II. Delivering great transparent and well-balanced sound, while matched with exceptional bass response, it is ideal for TV applications and all music types.
  • Open, stereo, supra-aural, wireless RF headphones
  • Detailed, analytical sound reproduction with strong bass response
  • Suitable for all types of modern music and TV applications
  • Wireless freedom with reception through walls and ceilings
  • Very lightweight headphones, extremely comfortable to wear
  • Appealing, modern design
  • Colour: black
  • Weight: 230g
  • Manufacturer's part 009930
Type Over ear open back
Cable Length Wireless
Colour Black
Frequency Range 22 to 19500Hz
Impedance 24Ω

Reviews


Be the first to submit a review

Trustpilot