Sennheiser Mx170 Ear Phone

Order Code:

60-3914

Brand: Sennheiser MPN: MX 170 EAN-13: 4044155054729
  • Country of Origin:

Discontinued


The MX 170 ear phone from Sennheiser is a powerful earpiece for mobile music enjoyment.
  • Powerful, bass-stressed sound
  • Excellent carry comfort on the way
  • Symmetrical cable for a tangle-free listening experience
  • Optimised for MP3, iPod, iPhone (iPod and iPhone and portable media players)
  • Manufacturer's part MX 170
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 22 to 22000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot