Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.99 |
These high quality write-on labels from Customark bear the words "Serial No." and have a blank space ready to be filled in.
Legend | Serial no. |
---|---|
Length | 40mm |
Material | Vinyl |
Quantity | 120 |
Sheet or roll | Sheet |
Width | 15mm |
To use this facility please Sign In.
Sign In