Servisol 6100010000 Silicone Grease 70 200ml

Order Code:

87-1120

Brand: Servisol MPN: 31479-AA EAN-13: 5017419100004

Discontinued


Silicone grease 70 waterproofs, insulates and preserves electrical and electronic equipment.


  • Ideal for switch contacts, ignition systems and EHT connections
  • Excellent dielectric properties
  • Working temperature range –50°C to +200°C
  • Supplied with extension tube to reach inaccessible areas
  • Supplied in 200ml aerosol
Type Grease
Dispensing Method Aerosol
Volume 200ml

Reviews


Be the first to submit a review

Trustpilot