Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Servisol 6200001035 Heatsink Compound - Non Silicone - 35ml

Extended range
Order Code:  

36-0394

  Copy to clipboard
Brand: Servisol  Copy to clipboard MPN: 31663-AA Copy to clipboard EAN-13: 5017419373637 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

An efficient heat-transfer compound, suitable for use on most resistors, semiconductors, heatsinks, etc. The non-silicone formulation removes problems like high contact resistance and soldering difficulties, which can be caused by silicone contamination.


  • Temperature range: –50°C to +130°C
  • Easy, pin-point application and minimisation of waste
  • Supplied in a 35ml syringe
Base material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -50 to +130°C
Thermal Conductivity 0.9W/m-K

Reviews


Be the first to submit a review

Trustpilot