Servisol 6200003100 Silicone Adhesive Sealant 75ml

Order Code:

87-1132

Brand: Servisol MPN: 31665-AA EAN-13: 5017419370919

Discontinued


Highly versatile, non corrosive, translucent silicone rubber.


  • Ideal for potting electronic components
  • Excellent insulating and sealing properties
  • Prevents arcing on EHT connections
  • Suitable for in-place gasket forming
  • Ideal for sealing low noise boxes in satellite TV installations
  • Working temperature range –50°C to +230°C
  • Non-slump
  • Low odour
  • Supplied with nozzle for easy application
  • Supplied in 75ml tube
Type Electronics sealant
Colour Clear
Volume 75ml

Questions


*Question functionality currently disabled


Wednesday, June 24, 2015 Question by: Rapid Customer | Product code: 87-1132
Q. Is this product dielectric?
A. Hi Allan, thank you for your question. This product is not dielectric and has good insulating properties.

Reviews


Great stuff

Reviewed by: Mark Forte - Tuesday, January 10, 2023
Perfect for insulating exposed conductors where other products don't fit/work.


Trustpilot