Show-me A2 Magnetic Framed Whiteboard

Standard range
Order Code:

52-9792

Brand: Show-me MPN: MBA2 EAN-13: 5055353610074
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.07   £18.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Show-me A2 Magnetic Framed Whiteboard

▪Top-quality double-sided A2 magnetic whiteboard from Show-me Boards
▪Features a multi-coloured frame for extra strength, rigidity and longevity
▪One side is gridlined for use across the curriculum, but ideal for drawing and graphing in Maths and Science
▪Each board is double-sided and features a plain reverse for standard Show-me activities
▪This pack contains 1 A2 Magnetic Framed Whiteboard, ideal for use by the teacher in front of the class



  • Double-sided high gloss drywipe surface
  • Both sides are suitable for use with magnetic letters and numbers
  • One side is plain and the other has a 20mm square grid printed with scratch-resistant ink
  • Pupils can form or align characters in the squares
  • Ideal for graphs, charts, shapes and flow diagrams
  • Supplied singly
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type A2 whiteboard

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot