Show-me FCM10BK Flipchart Markers - Black Pack of 10 -
Show-me Box 10 Flipchart Markers, black, supplied in E-Flute Flexo printed box from net and artwork supplied
barrels to be coloured yellow (Pantone 12C) with single colour foil print from artwork supplied
e
nd cap and lid (with Pocket Clip) coloured to match ink colours.
- Premium flipchart markers with 7-day cap-off time to prevent pens drying out when the lids accidentally get left off.
- Six vibrant assorted colours: Black, red, blue, green, purple & orange.
- Unlike whiteboard markers, these pens are fully washable, have a higher write-out length, and are designed for use on paper.
-
High performance and safe ink formula is: Fast-drying, bleed-resistant, waterbased, airplane-safe and low-odour.
- Use on flipchart & sketching pads or general office paper – ideal for drawing visual graphics & ideas, colouring, or writing notes.
No more fumbling with your pens when presenting under pressure. The handy DISPLAY-STAND box means super-fast swapping out of colours whenever you need. Simply open the box and fold it back on itself – now all 6 colours are visible and instantly accessible.
The 2mm bullet-tip gives you even, smooth lines and is ideal when presenting to groups who are viewing from a distance. Built-in nib-stop prevents tip being pushed into the barrel when pressing too firmly. Includes pocket clip on lid.
Environmentally-friendly – all pen barrels and lids are made from widely recyclable polypropylene, and all packaging is 100% plastic-free and fully recyclable.
Type | Marker |
Colour | Various |
Quantity | 10 |
---|
To use this facility please Sign In.
Sign In