Christmas Opening Hours and Delivery Dates here

Show-me FCM48A Flipchart Markers - Assorted Pack of 48

Order Code:

34-6010

Brand: Show-me MPN: FCM48A EAN-13: 5055353634216
Qty Unit Price (Ex VAT)
1+ £35.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

Show-me FCM48A Flipchart Markers - Assorted Pack of 48 - Show-me Box 48 Flipchart Markers, 6 each of black, blue, red, green, purple and orange, supplied in E-Flute Flexo printed box from net and artwork supplied barrels to be coloured yellow (Pantone 12C) with single colour foil print from artwork supplied end cap and Lid (with Pocket Clip) coloured to match ink colours.
  • Premium flipchart markers with 7-day cap-off time to prevent pens drying out when the lids accidentally get left off.
  • Six vibrant assorted colours: Black, red, blue, green, purple & orange.
  • Unlike whiteboard markers, these pens are fully washable, have a higher write-out length, and are designed for use on paper.
  • High performance and safe ink formula is: Fast-drying, bleed-resistant, waterbased, airplane-safe and low-odour.
  • Use on flipchart & sketching pads or general office paper – ideal for drawing visual graphics & ideas, colouring, or writing notes.

No more fumbling with your pens when presenting under pressure. The handy DISPLAY-STAND box means super-fast swapping out of colours whenever you need. Simply open the box and fold it back on itself – now all 6 colours are visible and instantly accessible.

The 2mm bullet-tip gives you even, smooth lines and is ideal when presenting to groups who are viewing from a distance. Built-in nib-stop prevents tip being pushed into the barrel when pressing too firmly. Includes pocket clip on lid. Environmentally-friendly – all pen barrels and lids are made from widely recyclable polypropylene, and all packaging is 100% plastic-free and fully recyclable.

Type Marker
Colour Various
Quantity 48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot