Christmas Opening Hours and Delivery Dates here

Show-me FCM6A Flipchart Markers - Assorted Pack of 6

Order Code:

34-6011

Brand: Show-me MPN: FCM6A EAN-13: 5055353634032
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 days

Show-me FCM6A Flipchart Markers - Assorted Pack of 6 - Show-me Box 6 Flipchart Markers, black, blue, red, green, purple and orange, supplied in presentation box from net and artwork supplied b arrels to be coloured yellow (Pantone 12C) with single colour foil print from artwork supplied end cap and lid (with Pocket Clip) coloured to match ink colours.
  • Premium flipchart markers with 7-day cap-off time to prevent pens drying out when the lids accidentally get left off.
  • Six vibrant assorted colours: black, red, blue, green, purple & orange.
  • Unlike whiteboard markers, these pens are fully washable, have a higher write-out length, and are designed for use on paper.
  • High performance and safe ink formula is: Fast-drying, bleed-resistant, waterbased, airplane-safe, and low-odour.
  • Use on flipchart & sketching pads or general office paper – ideal for drawing visual graphics & ideas, colouring, or writing notes.

No more fumbling with your pens when presenting under pressure. The handy DISPLAY-STAND box means super-fast swapping out of colours whenever you need. Simply open the box and fold it back on itself – now all 6 colours are visible and instantly accessible.

The 2mm bullet-tip gives you even, smooth lines and is ideal when presenting to groups who are viewing from a distance. Built-in nib-stop prevents tip being pushed into the barrel when pressing too firmly. Includes pocket clip on lid. Environmentally-friendly – all pen barrels and lids are made from widely recyclable polypropylene, and all packaging is 100% plastic-free and fully recyclable.

Type Marker
Colour Various
Quantity 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot