Shrinktek FFR 15 GRY 15mm Expandable Sleeve Grey 5m

Order Code:

03-1453

Brand: Shrinktek MPN: FFR 15 GRY

Discontinued


Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 15mm
  • Maximum expanded diameter 25mm
  • Supplied in 5m coil
Colour Grey
Length 5m
Max. Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot