Christmas Opening Hours and Delivery Dates here

Shrinktek MINI REELS 1.2 BLK 1.2mm Black 12m Heat Shrink

Order Code:

03-0240

Brand: Shrinktek MPN: MINI REELS 1.2 BLK
Qty Unit Price (Ex VAT)
1+ £11.93
5+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 5 due on 14/01/2026

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 1.2mm
  • Shrink diameter 0.6mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 12m
Shrinkage Ratio 2:1
Shrunk Diameter 0.6mm
Unshrunk Diameter 1.2mm
Colour Black
Length 12m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot