Shrinktek MINI REELS 2.4 YEL 2.4mm Yellow 11m Heat Shrink

Extended range
Order Code:

03-0284

Brand: Shrinktek MPN: MINI REELS 2.4 YEL
Qty Was Unit Price (Ex VAT)
1+ £2.49   £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Yellow colour
  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Colour Yellow
Length 11m
Ratio 2:1
Shrunk Diameter 1.2mm
Supplied Diameter 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot