Shrinktek SP 25.4 BLK 25.4mm x 1.2m Heat Shrink Sleeve Black

Standard range
Order Code:

03-0535

Brand: Shrinktek MPN: SP 25.4 BLK
Qty Unit Price (Ex VAT)
1+ £6.45
5+ £5.28
10+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 3 weeks

Highly flexible general purpose black polyolefin 25.4mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 25.4mm supplied diameter, 12.7mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.9mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Black
Length 1.2m
Ratio 2:1
Shrunk Diameter 12.7mm
Supplied Diameter 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot