Shrinktek SP 3.2 BLU 3.2mm x 1.2m Heat Shrink Sleeve Blue

Extended range
Order Code:

03-0310

Brand: Shrinktek MPN: SP 3.2 BLU
Qty Unit Price (Ex VAT)
1+ £0.225
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayContact us for additional stock

Highly flexible general purpose blue polyolefin 3.2mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 3.2mm supplied diameter, 1.6mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.5mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Blue
Length 1.2m
Ratio 2:1
Shrunk Diameter 1.6mm
Supplied Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot