Easter opening times here
Shrinktek SP 3.2 CLR 3.2mm x 1.2m Heat Shrink Sleeve Clear

Shrinktek SP 3.2 CLR 3.2mm x 1.2m Heat Shrink Sleeve Clear

Shrinktek
Standard range
Order Code:

03-0110

Brand: Shrinktek MPN: SP 3.2 CLR
Qty Unit Price (Ex VAT)
1+ £1.24
5+ £1.05
10+ £0.802
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

Highly flexible general purpose clear polyolefin 3.2mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 3.2mm supplied diameter, 1.6mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.5mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Transparent
Length 1.2m
Ratio 2:1
Shrunk Diameter 1.6mm
Supplied Diameter 3.2mm

Order Code: 03-2386

MPN: UNIHS2/1-3.2CL1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.317 £0.223
137 in stock, despatched same dayAdditional 100 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C